Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 58 mm x 221 mm x 150 mm

Subtotal (1 unit)*

$28.20

(exc. GST)

$31.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.20

*price indicative

RS Stock No.:
225-6391
Mfr. Part No.:
1591XXFFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

58mm

External Length

221mm

External Width

150mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Standards/Approvals

RoHS

Weight

440g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Series 1591 Enclosure, ABS Body, IP54 Rating - 1591XXFFLBK


This black textured enclosure by Hammond is a versatile ABS enclosure with external dimensions measuring 221 x 150 x 58mm. Designed as part of the renowned Hammond 1591 series, it offers durability and functionality for various applications.

Features & Benefits


• Manufactured using high-quality ABS material

• IP54 rated for protection against dust and water

• Flanged design for easy installation and secure mounting

• External dimensions of 221 x 150 x 58mm

• Ideal for a range of electronic and mechanical projects

Applications


• Suitable for housing electronic components in automation systems

• Used for protecting electrical equipment in industrial settings

• Ideal for enclosing PCBs and components in custom electronic projects

• Can be used for DIY enthusiasts and hobbyists working on customisation projects

Can it withstand harsh environmental conditions?


Yes, the IP54 rating ensures protection against dust and water, making it suitable for outdoor use.

Will it accommodate standard PCB sizes?


The enclosure is designed to fit standard PCBs and electronic components easily.

Is it easy to install?


Yes, the flanged design allows for quick and secure installation in various applications.

Can it be customised for specific projects?


Yes, Hammond offers factory modifications including milling, drilling, and printing services for tailored solutions.

Does it come with brass inserts for added durability?


Yes, the enclosure includes installed brass inserts for secure mounting of components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy