Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 58 mm x 221 mm x 150 mm
- RS Stock No.:
- 228-7337
- Mfr. Part No.:
- 1591XXFSFLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$19.22
(exc. GST)
$21.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.22 | - |
| 10 - 49 | $18.46 | $7.60 |
| 50 + | $17.70 | $76.00 |
*price indicative
- RS Stock No.:
- 228-7337
- Mfr. Part No.:
- 1591XXFSFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 58mm | |
| External Length | 221mm | |
| External Width | 150mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 58mm | ||
External Length 221mm | ||
External Width 150mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 221 mm, 150 mm
- Hammond 1591 Series Black ABS Enclosure 221 mm, 150 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 221 mm, 150 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 123 mm, 123 mm
- Hammond 1591XX Series Grey Black ABS Enclosure 100 mm, 50 mm
- Hammond 1591XX Series Grey Black ABS Plastic Enclosure 122 mm, 94 mm
- Hammond Black IP54 Flanged 58 mm 150 mm
