Hammond Flanged 1590 Series Black Aluminium Enclosure, IP65, 25 mm x 51 mm x 51 mm
- RS Stock No.:
- 228-7179
- Mfr. Part No.:
- 1590WLLBFBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $12.60
View bulk pricing optionsSubtotal (1 unit)*
$31.28
(exc. GST)
$34.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.28 | - |
| 10 - 49 | $30.02 | $12.60 |
| 50 + | $28.79 | $124.50 |
*price indicative
- RS Stock No.:
- 228-7179
- Mfr. Part No.:
- 1590WLLBFBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25mm | |
| External Length | 51mm | |
| External Width | 51mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25mm | ||
External Length 51mm | ||
External Width 51mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287178
- Mfr. Part No. 1590WLLBF
Each
$26.30
- RS Stock No. 2287176
- Mfr. Part No. 1590WLLB
Each
$16.25
- RS Stock No. 2333249
- Mfr. Part No. 1590LLBFBK
Each
$28.06
- RS Stock No. 2287175
- Mfr. Part No. 1590WLBFBK
Each
$28.06
Related links
- Hammond 1590 Series Natural IP65 Flanged 25 mm 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 77 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 102 mm, 51 mm












