Fibox Grey ABS Enclosure, IP66, IP67, 95 mm x 122 mm x 120 mm

Subtotal (1 unit)*

$102.96

(exc. GST)

$113.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.96

*price indicative

RS Stock No.:
218-9969
Mfr. Part No.:
AB 121210 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

ABS

External Height

95mm

External Length

122mm

External Width

120mm

IP Rating

IP66, IP67

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Standards/Approvals

No

Gasket Material

Polyurethane

COO (Country of Origin):
FI

FIBOX ABS Enclosures


FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits


• Ideal for housing electrical and electronic components

• Lid features a recess which is ideal for membrane keypads

• IP66/67 rating and comply with EN60529

• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use

• Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm

• RAL 7035

(IP) Ingress Protection and what it means?


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


Can the box be used outside?

Yes, ABS series enclosures have an IP66/67 rating

Are they mountable?

Yes, they are suitable for wall mounting or portable applications

What is supplied?

Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.

Each
$66.22
  • RS Stock No. 2189947
  • Mfr. Part No. AB 122008 ENCLOSURE
Each
$250.17
  • RS Stock No. 7975308
  • Mfr. Part No. AB 122410 ENCLOSURE
Each
$88.01
  • RS Stock No. 7975295
  • Mfr. Part No. AB 122009 ENCLOSURE
Each
$130.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy