Fibox Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 65 mm x 82 mm x 80 mm
- RS Stock No.:
- 220-7247
- Mfr. Part No.:
- PCT 080807 ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$57.38
(exc. GST)
$63.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.38 |
*price indicative
- RS Stock No.:
- 220-7247
- Mfr. Part No.:
- PCT 080807 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 65mm | |
| External Width | 80mm | |
| External Length | 82mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 65mm | ||
External Width 80mm | ||
External Length 82mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
Polycarbonate or ABS IP 66//67 Euronorm II series cases
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.
Features and Benefits
The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
- RS Stock No. 2207269
- Mfr. Part No. PCT 081607 ENCLOSURE
Each
$73.43
- RS Stock No. 2207297
- Mfr. Part No. PCT 121609 ENCLOSURE
Each
$260.40
- RS Stock No. 2207253
- Mfr. Part No. PCT 081206 ENCLOSURE
Each
$56.57
- RS Stock No. 2207281
- Mfr. Part No. PCT 121210 ENCLOSURE
Each
$64.17
Related links
- Fibox Grey Polycarbonate Enclosure IP67 82 mm, 80 mm
- Fibox Grey Polycarbonate Enclosure IP66 160 mm, 80 mm
- Fibox Grey Polycarbonate Enclosure IP67 IK07 95 mm 80 mm
- Fibox Grey Polycarbonate Enclosure IP66 120 mm, 80 mm
- Fibox Transparent IP67 55 mm, 82 mm
- Fibox Grey ABS Enclosure IP66 65 mm 80 mm
- Fibox Grey Polycarbonate Enclosure IP67 85 mm 80 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 130 mm, 80 mm








