Fibox Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 65 mm x 160 mm x 80 mm
- RS Stock No.:
- 220-7269
- Mfr. Part No.:
- PCT 081607 ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$73.43
(exc. GST)
$80.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.43 |
*price indicative
- RS Stock No.:
- 220-7269
- Mfr. Part No.:
- PCT 081607 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 65mm | |
| External Length | 160mm | |
| External Width | 80mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 65mm | ||
External Length 160mm | ||
External Width 80mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
Polycarbonate or ABS IP 66//67 Euronorm II series cases
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.
Features and Benefits
The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
Related links
- Fibox Euronord II Series Grey Polycarbonate Enclosure IP66 IK08 65 mm 80 mm
- Fibox Grey Polycarbonate Enclosure IP66 120 mm, 80 mm
- Fibox Grey Polycarbonate Enclosure IP67 IK07 95 mm 80 mm
- Fibox Grey Polycarbonate Enclosure IP66 160 mm, 120 mm
- Fibox Grey Polycarbonate Enclosure IP66 IK07 125 mm 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 80 mm 85 mm
- Fibox Grey Polycarbonate Enclosure IP67 82 mm, 80 mm
- Fibox Grey ABS Enclosure IP66 160 mm, 80 mm
