Schneider Electric Spacial SFHD Series Grey Grey Lid Steel Enclosure, IP55, IK10, 1.262 m x 430 mm x 800 mm
- RS Stock No.:
- 220-1573
- Mfr. Part No.:
- NSYSFHD12840
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,146.20
(exc. GST)
$5,660.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,146.20 |
*price indicative
- RS Stock No.:
- 220-1573
- Mfr. Part No.:
- NSYSFHD12840
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 1.262m | |
| External Width | 800mm | |
| External Length | 430mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Spacial SFHD | |
| Weight | 81.6kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 1.262m | ||
External Width 800mm | ||
External Length 430mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series Spacial SFHD | ||
Weight 81.6kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Transparent Door No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SFHD outdoor heavy duty - suitable enclosure, with 4 points lock, handle with 1242E key lock and padlock front door. Accessible operation is from Top, Bottom, Rear, Front & Sides of enclosures. It comes with polyester powder surface finish.
It supports Floor-standing Installation
Sustainable green premium product
Related links
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1800 mm 600 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 800 mm
- Schneider Electric Spacial Series Grey Steel Enclosure IK10 1000 mm 1000 mm
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10 1400 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1200 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1000 mm 800
