Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 1000 x 500mm
- RS Stock No.:
- 220-0171
- Mfr. Part No.:
- NSYSF181050P
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each
$2,711.21
(exc. GST)
$2,982.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,711.21 |
- RS Stock No.:
- 220-0171
- Mfr. Part No.:
- NSYSF181050P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 1800 X 1000 X 500 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Specifications
Attribute | Value |
---|---|
Body Material | Sheet Steel |
External Height | 1800 mm |
External Width | 1000 mm |
External Dimensions | 1800 x 1000 x 500mm |
Range | spacial |
IP Rating | IP55 |
Series | NSYSF |
Related links
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...