Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 800 x 800mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0165
Mfr. Part No.:
NSYSF16880
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Height

1600 mm

External Width

800 mm

External Dimensions

1600 x 800 x 800mm

Range

spacial

IP Rating

IP55

Series

NSYSF

COO (Country of Origin):
ES
The Schneider Electric spacial series enclosure without mounting plate which is used for multiple application. It has dimension of 1600 X 800 X 800 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy