Better World
Schneider Electric NSY Series Galvanised Steel Enclosure, IP55, Flanged, 1800X800mm
- RS Stock No.:
- 219-9552
- Mfr. Part No.:
- NSYSF18860P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,464.93
(exc. GST)
$2,711.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,464.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9552
- Mfr. Part No.:
- NSYSF18860P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800X800mm | |
| IP Rating | IP55 | |
| Range | Spacial | |
| Flanged | Yes | |
| Shielded | No | |
| Series | NSY | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800X800mm | ||
IP Rating IP55 | ||
Range Spacial | ||
Flanged Yes | ||
Shielded No | ||
Series NSY | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF enclosure with mounting plate has 1800 mm height and 800 mm width. It has grey colour.it is made up of steel. It has 136.423 kg weight. It has IP55 degree of protection.
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800x800mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 1800x800mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800X400mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 2000x1600mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800x1200mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 2000X600mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 2000X1000mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 200x100mm

