RS PRO Grey Grey Lid Polycarbonate Enclosure, IP68, IK07, 40 mm x 105 mm x 70 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.17

(exc. GST)

$25.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.17
5 +$20.86

*price indicative

RS Stock No.:
192-0722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

Enclosure

External Height

40mm

External Width

70mm

External Length

105mm

IP Rating

IP68

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Light Grey Hermetically Sealed Polycarbonate Enclosure IP68, IK07


Introducing polycarbonate hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from PC (Polycarbonate) offering excellent electrical insulation, corrosion resistance and abrasion resistance.

This two part durable enclosure is supplied with a polyurethane gasket and four screws, offering an IP68 rating ensuring protection from water and dust ingress. This general purpose enclosure also features an IK07 rating, further enhancing shock absorbance. The lid features a recess ideal for keypads and overlays and can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.

Features and benefits


• Manufactured using polycarbonate plastic offering excellent scratch and chemical corrosion resistance

• Light grey in colour, ideal for general purpose use in a range of environments

• IP68 rating offering protection from water and dust ingress

• IK07 rating offering enhanced shock absorbance

• Supplied with polyurethane gasket and four screws

• Threaded brass inserts for secure and reliable assembly

• Recess for keypad or overlay installation

Application


General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. Polycarbonate general purpose enclosures are commonly used in applications including:

• Remote control systems

• Radio instrumentation

• Keypads

• Display boards

• Entry system controls

FAQs


What is included?


This durable enclosure from RS PRO is supplied with:

• Polycarbonate base and lid

• Four screws

• Polyurethane gasket

What is an IP rating?


IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.

This enclosure offers an IP68 rating, offering protection from dust ingress and water.

If I modify the enclosure will the IP rating remain the same?


Any modifications made to the enclosure will subsequently reduce the IP protective level.

Can this enclosure be used outdoors?


This enclosure can be used outside, providing that it isn’t submerged in water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy