Rittal DK Grey Matt Plastic Electrical Enclosure 482.6mm 220 mm

Subtotal (1 unit)*

$870.77

(exc. GST)

$957.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.77

*price indicative

RS Stock No.:
230-4999
Mfr. Part No.:
7480300
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Electrical Enclosure

Internal Depth

223mm

Depth

220mm

Series

DK

Material

Plastic

Earth Terminal

No

Width

482.6mm

Colour

Grey

Finish

Matt

Knockout

No

Fixing Standard

No

Standards/Approvals

EAC

COO (Country of Origin):
DE

Rittal DK Series Electrical Enclosure, Plastic, Grey - 7480300


This Rittal electrical enclosure in plastic from the DK series is a high quality industrial solution designed for automation, electronics, electrical, and mechanical industries. This enclosure offers a durable and secure housing for various electrical components with dimensions of 482.6mm width and 220mm depth.

Features & Benefits


• Made of premium quality plastic material for durability

• Part of the DK series offering high performance enclosures

• Grey colour finish for a professional look

• Spacious interior with 482.6mm width and 220mm depth

• Easy to install and maintain, suitable for high traffic areas

• Comes with a range of accessories for added functionality

Applications


• Perfect for housing electrical components in automation systems

• Ideal for use in electronics manufacturing processes

• Suitable for installations in industrial machinery

• Great for protecting electrical equipment in mechanical applications

Can it withstand harsh industrial environments?


Yes, the Rittal electrical enclosure is designed to withstand tough industrial conditions with its robust plastic construction.

Will it fit a variety of electrical components?


Yes, the spacious interior with 482.6mm width and 220mm depth can accommodate a wide range of equipment.

Is it easy to install and maintain?


Yes, this enclosure is designed for easy installation and maintenance, making it user-friendly for all applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy