Better World
Schneider Electric Spacial SF Series Galvanised Steel General Purpose Enclosure, IP55, Flanged, 1600x600mm
- RS Stock No.:
- 219-9543
- Mfr. Part No.:
- NSYSF16680P
- Brand:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,362.29
(exc. GST)
$2,598.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,362.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9543
- Mfr. Part No.:
- NSYSF16680P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF enclosure with mounting plate has one door. It has 1600 mm height, 600 mm width and 800 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Body Material | Galvanised Steel |
External Height | 1600 mm |
External Width | 600 mm |
External Dimensions | 1600x600mm |
IP Rating | IP55 |
Range | Spacial |
Flanged | Yes |
Shielded | No |
Series | Spacial SF |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Spacial SF Series Grey Steel General Purpose...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...
- Schneider Electric Spacial SF Series Galvanised Steel Enclosure,...