Better World
Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure, IP55, Flanged, 2200X1000mm
- RS Stock No.:
- 219-9571
- Mfr. Part No.:
- NSYSF221060P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,894.47
(exc. GST)
$4,283.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,894.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9571
- Mfr. Part No.:
- NSYSF221060P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| External Height | 2200 mm | |
| External Width | 1000 mm | |
| External Dimensions | 2200X1000mm | |
| Range | Spacial | |
| IP Rating | IP55 | |
| Flanged | Yes | |
| Shielded | No | |
| Series | NSY | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
External Height 2200 mm | ||
External Width 1000 mm | ||
External Dimensions 2200X1000mm | ||
Range Spacial | ||
IP Rating IP55 | ||
Flanged Yes | ||
Shielded No | ||
Series NSY | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF enclosure with mounting plate has one door. It has 2200 mm height, 1000 mm width and 600 mm depth. It has grey colour.
Green premium product
Related links
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 1400x600mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 2200x800mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 2000x1000mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 2000X800mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 1800x800mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800X400mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 2000x1600mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800x1200mm

