Better World
Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure, IP55, Flanged, 2000X800mm
- RS Stock No.:
- 219-9570
- Mfr. Part No.:
- NSYSF20880
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,291.02
(exc. GST)
$2,520.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,291.02 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9570
- Mfr. Part No.:
- NSYSF20880
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| External Height | 2000 mm | |
| External Width | 800 mm | |
| External Dimensions | 2000X800mm | |
| Range | Spacial | |
| IP Rating | IP55 | |
| Flanged | Yes | |
| Shielded | No | |
| Series | NSY | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
External Height 2000 mm | ||
External Width 800 mm | ||
External Dimensions 2000X800mm | ||
Range Spacial | ||
IP Rating IP55 | ||
Flanged Yes | ||
Shielded No | ||
Series NSY | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF suitable steel enclosure with plain front door. It has 2200mm height, 800 mm width and 800 mm depth. It has 2 doors has 117.130 kg weight. It has 4-point closure system with handle and 5 mm double bar lock insert. It has
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 2000x1000mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 1400x600mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 2200x800mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 1800x800mm
- Schneider Electric NSY Series Galvanised Steel General Purpose Enclosure Flanged, 2200X1000mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800X400mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 2000x1600mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1800x1200mm

