Fibox Grey ABS Enclosure, IP66, IP67, 90 mm x 200 mm x 120 mm

Subtotal (1 unit)*

$130.01

(exc. GST)

$143.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.01

*price indicative

RS Stock No.:
797-5295
Distrelec Article No.:
150-66-527
Mfr. Part No.:
AB 122009 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

ABS

Product Type

Enclosure

External Height

90mm

External Length

200mm

External Width

120mm

IP Rating

IP66, IP67

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI

Is this insulated?


Yes, totally electrically insulated

Temperatures?


Short term -40°C to 80°C;Continuous -40°C to 60°C

Colour


Case and cover are RAL 7035 light grey

Cover screws are stainless steel


Euronord ABS Enclosures


The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

Features and Benefits:


Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing

Cover screws fully tighten in 4 revolutions, are held captive, but are still removable

Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion

Multiple low height mounting points maximise useable internal depth

Decorative cover plugs create a smooth finished appearance

Mounting holes are outside the gasket area to maintain water tight protection

Bevelled edge design creates a modern look

Robotically applied and foamed in place PUR gasket

Extension strip structure reinforces inner gasket groove edge to protect against side impact

IP66/IP67 ingress protection EN60529

IK07 impact resistance EN 50102

Electrically insulated

Halogen free

Good chemical resistance

UL94HB flammability rating

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

  • RS Stock No. 2189947
  • Mfr. Part No. AB 122008 ENCLOSURE
Each
$250.17
  • RS Stock No. 2189997
  • Mfr. Part No. AB 081206 ENCLOSURE
Each
$171.18
  • RS Stock No. 7975308
  • Mfr. Part No. AB 122410 ENCLOSURE
Each
$88.01
  • RS Stock No. 7975392
  • Mfr. Part No. PC 162409 ENCLOSURE
Each
$156.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy