Bopla Flanged Bocube Series Grey, Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, 40 mm x
- RS Stock No.:
- 218-8465
- Mfr. Part No.:
- 96016345 B 261704 PC-V0-7035
- Brand:
- Bopla
Subtotal (1 unit)*
$103.37
(exc. GST)
$113.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.37 |
*price indicative
- RS Stock No.:
- 218-8465
- Mfr. Part No.:
- 96016345 B 261704 PC-V0-7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 271mm | |
| External Width | 170mm | |
| IP Rating | IP66, IP68 | |
| Colour | Grey, Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | Bocube | |
| Standards/Approvals | UL 746C | |
| Gasket Material | Foam, Polyurethane Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 271mm | ||
External Width 170mm | ||
IP Rating IP66, IP68 | ||
Colour Grey, Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series Bocube | ||
Standards/Approvals UL 746C | ||
Gasket Material Foam, Polyurethane Seal | ||
- COO (Country of Origin):
- RO
The Bopla Bocub enclosures of polycarbonate UL 94 V0 material and single-coloured.
IP66, 68 degree of protection
- RS Stock No. 2188482
- Mfr. Part No. 96036345 B 261704 ABS-7035
Each
$98.04
- RS Stock No. 2188473
- Mfr. Part No. 96026345 B 261704 PC-V0-G-7035
Each
$112.95
- RS Stock No. 2188478
- Mfr. Part No. 96032145 B 100804 ABS-7035
Each
$46.61
- RS Stock No. 2188471
- Mfr. Part No. 96023145 B 140804 PC-V0-G-7035
Each
$65.24
Related links
- Bopla Bocube Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged 40 mm 170 mm
- Bopla Bocube Series Graphite Grey IP66 271 mm, 170
- Bopla Bocube Series Graphite Grey IP66 271 mm, 170
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 271 mm, 170 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 271 mm, 170 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP68 271 mm, 170 mm
- Bopla Bocube Series Grey IP66 271 mm, 170 mm
- Bopla Bocube Series Light Grey Polycarbonate Enclosure IP66 271 mm, 170 mm












