Spelsberg TK PC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IK08, 35 mm x 65 mm x 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.87

(exc. GST)

$21.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$19.87
12 - 24$19.81
25 - 49$19.58
50 +$19.32

*price indicative

RS Stock No.:
473-2105
Mfr. Part No.:
13747501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

Product Type

Enclosure

External Height

35mm

External Length

65mm

External Width

50mm

IP Rating

IP66

Lid Colour

Transparent

Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

TK PC

Number of Knockouts

1

Standards/Approvals

No

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
DE

Spelsberg TK-PC IP66 Enclosure with Metric Knockouts


The TK-PC series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

Flammability rating: VDE 0471, UL94, 960 °C / V2

Operating temperature range -35 to +80 °C

With pre-pressed metric knockouts (see datasheets for details)

Wall mounting using through holes below lid fixing screws

Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy