Bopla Flanged Euromas Series Grey Grey Lid ABS Enclosure, IP66, 35 mm x 52 mm x 50 mm
- RS Stock No.:
- 505-993
- Distrelec Article No.:
- 110-29-250
- Mfr. Part No.:
- 03205000
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.16
(exc. GST)
$19.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.16 |
| 25 - 49 | $17.98 |
| 50 + | $17.58 |
*price indicative
- RS Stock No.:
- 505-993
- Distrelec Article No.:
- 110-29-250
- Mfr. Part No.:
- 03205000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 35mm | |
| External Length | 52mm | |
| External Width | 50mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | Euromas | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 38g | |
| Gasket Material | Polychloroprene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 35mm | ||
External Length 52mm | ||
External Width 50mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series Euromas | ||
Standards/Approvals RoHS Compliant | ||
Weight 38g | ||
Gasket Material Polychloroprene | ||
- COO (Country of Origin):
- DE
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
Approvals
DIN 40050, DIN 53482, DIN 53481, DIN 53495 ISO/R 62; VDE 0303, VDE 0100; UL 94
Related links
- Bopla Euromas Series Grey ABS Enclosure 160 mm, 80 mm
- Bopla Euromas Series Grey ABS Enclosure 120 mm, 80 mm
- Bopla Euromas Series Grey ABS Enclosure 240.3 mm, 160.3 mm
- Bopla Euromas Series Grey ABS Enclosure 240.3 mm, 160.3 mm
- Bopla Euromas Series Grey ABS Enclosure 160 mm, 80 mm
- Bopla Euromas Series Grey ABS Enclosure 240.5 mm, 120 mm
- Bopla Euromas Series Grey ABS Enclosure 122 mm, 120 mm
- Bopla Euromas Series Grey ABS Enclosure 160 mm, 120 mm
