Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester General Purpose

Subtotal (1 unit)*

$232.84

(exc. GST)

$256.12

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.84

*price indicative

RS Stock No.:
217-6835
Mfr. Part No.:
NSYPLS5454AG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Glass Reinforced Polyester

External Height

540mm

External Width

540mm

External Length

540mm

IP Rating

IP66

Colour

Grey RAL 7035

Lid Colour

Transparent

Flanged

Yes

Shielding

No

Hazardous Area Certification

No

Series

PanelSeT

Standards/Approvals

IEC 62208/UL

IK Rating

IK09

Transparent Door

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES

Thalassa PLS General Purpose Insulating Enclosure Modular Boxes


The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.

Thelassa PLS Range Features and Benefits


  • Total insulation for realisation of Class II equipment

  • IP65 and IK09 rated Enclosures

  • UL/CUL certification

  • Self-extinguishing 960° test

  • Suitable for indoor or outdoor use

  • No Electrical contact risk

  • Resistant to harsh atmospheres

  • Can be used in a large temperature range

  • Easy to machine and the machining does not produce corrosion

  • Halogen free

  • Long life lasting without maintenance

  • Locking system is outside of the protected area

  • Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately

  • Typical Enclosure Applications


  • General purpose / Multi-Purpose

  • Test and Measurement Instrumentation

  • Medical Tools

  • Transportation Equipment

  • Industrial, electrical distribution controls

  • Infrastructure, Industry

  • Lighting Applications

  • Public areas

  • Indoor and outdoor environments

  • (IP) Ingress Protection and what it means?


    IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

    FAQ's


    Can the General Purpose enclosures be used outside?

    Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.

    NSYPLS5454AG Thalassa PLS General Purpose Enclosure.


  • Multi-purpose

  • Insulating modular enclosure box.

  • Wall mounting.

  • One-piece moulded enclosure body (polyester reinforced with fibreglass).

  • High transparent cover / lid (polycarbonate).

  • Slot screw locking.

  • Lid / enclosure cover is removable.

  • Insulation class II.

  • UL certified.

  • IP66 conforming to IEC 60529.

  • IK09 conforming to IEC 62262.

  • Fire Resistant 960° °C conforming to IEC 62208.

  • Green Premium enclosure.

  • What is included?


    1 x Enclosure, 1 x Enclosure polycarbonate cover, Locking screws.

    Standards

    NEMA classification 13, IEC 62208, NEMA 4X.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy