Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure, IP65, IK09, 270 mm x 180
- RS Stock No.:
- 123-0670
- Mfr. Part No.:
- NSYPLSP2736G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$142.87
(exc. GST)
$157.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 November 2026
- Plus 16 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.87 |
*price indicative
- RS Stock No.:
- 123-0670
- Mfr. Part No.:
- NSYPLSP2736G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Glass Reinforced Polyester | |
| External Height | 270mm | |
| External Width | 360mm | |
| External Length | 180mm | |
| IP Rating | IP65 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Glass Reinforced Polyester | ||
External Height 270mm | ||
External Width 360mm | ||
External Length 180mm | ||
IP Rating IP65 | ||
Colour Grey RAL 7035 | ||
Lid Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
IK Rating IK09 | ||
Transparent Door No | ||
Schneider Electric Thalassa Series Enclosure, 270mm Height, 360mm Width - NSYPLSP2736G
This enclosure is designed for multi-purpose applications, ideal for housing electrical components safely. Constructed from glass fibre reinforced polyester, it provides robust protection. The external dimensions of the enclosure are 270 x 360 x 180mm, making it a compact solution for various installations.
Features & Benefits
• IP65 rated enclosure ensures protection against water and dust
• Durable industrial enclosure withstands challenging environmental conditions
• IK09 protection enclosure offers resistance to impacts
• Grey electrical cabinet blends seamlessly into various environments
• Designed for wall mounting for versatile installation options
• Composed of premium glass fibre reinforced polyester for strength
Applications
• Utilised for housing electrical equipment in manufacturing
• Used in outdoor settings to protect critical components
• Provides a safe solution for automation control panels
• Ideal for municipal installations requiring robust protection
What is the temperature range for storage?
This item can be stored in environments with temperatures between -30°C and 70°C, ensuring reliable performance in diverse conditions.
How does the enclosure's material contribute to its durability?
The glass fibre reinforced polyester construction offers high resistance to corrosion and UV exposure, enhancing its longevity in adverse environments.
Is the enclosure suitable for outdoor use?
Yes, the IP65 rating guarantees its ability to protect sensitive electronics from dust and water ingress, making it suitable for outdoor applications.
Related links
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 180 mm, 270 mm
