Better World
Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, IK09 360
- RS Stock No.:
- 221-0742
- Mfr. Part No.:
- NSYPLS3654AG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$178.54
(exc. GST)
$196.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $178.54 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0742
- Mfr. Part No.:
- NSYPLS3654AG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | General Purpose Enclosure | |
| External Height | 360mm | |
| External Width | 540mm | |
| External Length | 230mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | Thalassa PLS | |
| Standards/Approvals | IEC 62208/UL | |
| Better World Product | Yes | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type General Purpose Enclosure | ||
External Height 360mm | ||
External Width 540mm | ||
External Length 230mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series Thalassa PLS | ||
Standards/Approvals IEC 62208/UL | ||
Better World Product Yes | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLS3654AG Thalassa PLS General Purpose Enclosure with No Front Cover.
What is included?
1 x Enclosure rear, 1 x Enclosure High transparent cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 360
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Glass Reinforced Polyester General Purpose Enclosure IK09 360 mm, 180
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09,
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 270
