Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester General Purpose Enclosure, IP66,
- RS Stock No.:
- 219-9495
- Mfr. Part No.:
- NSYPLSC2736G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$116.15
(exc. GST)
$127.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.15 |
*price indicative
- RS Stock No.:
- 219-9495
- Mfr. Part No.:
- NSYPLSC2736G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Glass Reinforced Polyester | |
| Product Type | General Purpose Enclosure | |
| External Height | 270mm | |
| External Length | 180mm | |
| External Width | 360mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Glass Reinforced Polyester | ||
Product Type General Purpose Enclosure | ||
External Height 270mm | ||
External Length 180mm | ||
External Width 360mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
IK Rating IK09 | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Total insulation for realisation of Class II equipment
IP65 and IK09 rated Enclosures
UL/CUL certification
Self-extinguishing 960° test
Suitable for indoor or outdoor use
No Electrical contact risk
Resistant to harsh atmospheres
Can be used in a large temperature range
Easy to machine and the machining does not produce corrosion
Halogen free
Long life lasting without maintenance
Locking system is outside of the protected area
Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLSC2736G Thalassa PLS General Purpose Enclosure with Front Cover.
What is included?
1 x Enclosure rear, 1 x Enclosure Low plain cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 270 mm,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 270 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester IP66, IK09
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 Flanged
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 360 mm,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 540 mm,
