Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, 124 mm x 244 mm x
- RS Stock No.:
- 204-6792
- Mfr. Part No.:
- PCQ3 122410 enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-6792
- Mfr. Part No.:
- PCQ3 122410 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 124mm | |
| External Length | 244mm | |
| External Width | 97mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Rail | |
| Series | PC | |
| Mounting plate | Yes | |
| Standards/Approvals | Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 124mm | ||
External Length 244mm | ||
External Width 97mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Rail | ||
Series PC | ||
Mounting plate Yes | ||
Standards/Approvals Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 244x124x97 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 244 mm, 97 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 244 mm, 97 mm
- Fibox Transparent IP67 IK07 102 mm 124 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 244 mm, 95 mm
- Fibox Grey Polycarbonate Enclosure IP66 102 mm 124 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 244 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 150 mm 101 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 360 mm, 121 mm
