Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, IK08, 120 mm x 200 mm x

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$122.54

(exc. GST)

$134.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$122.54-
10 - 14$118.253%
15 +$112.708%

*price indicative

RS Stock No.:
204-6757
Distrelec Article No.:
300-38-863
Mfr. Part No.:
PCT 122009 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

120mm

External Width

90mm

External Length

200mm

IP Rating

IP67, IP66

Colour

Light Grey

Lid Colour

Clear

Hazardous Area Certification

No

Series

PC

Standards/Approvals

UL 508, UL 746C 5, Part 815, IEC 695-2-1, EN 60529, DIN/VDE 0472, EN 62262

IK Rating

IK07, IK08

Transparent Door

Yes

Gasket Material

PUR

COO (Country of Origin):
FI
The Fibox 200x120x90 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy