ROLEC Conform Series Grey Grey Lid Aluminium Enclosure, IP67, IP66, 67 mm x 129 mm x 84 mm
- RS Stock No.:
- 202-2030
- Mfr. Part No.:
- 110.082.101
- Brand:
- ROLEC
Get a bulk buy discount
Add 25 more to save $56.00
View bulk pricing optionsSubtotal (1 unit)*
$105.33
(exc. GST)
$115.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $105.33 | - |
| 25 - 49 | $103.09 | $56.00 |
| 50 + | $100.63 | $235.00 |
*price indicative
- RS Stock No.:
- 202-2030
- Mfr. Part No.:
- 110.082.101
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 67mm | |
| External Length | 129mm | |
| External Width | 84mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Conform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 67mm | ||
External Length 129mm | ||
External Width 84mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Conform | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.;The threaded screw bosses are provided insude for fitting types of boards to be fitted. ;An IP66 seal, ensures this enclosure is dust proof and weather resistant..
Features and Benefits
Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with captive screws
Related links
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP66 67 mm 84 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 100 mm 166 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 60 mm 125.5 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 90 mm 125.5 mm
- OKW Conform Series Grey Die Cast Aluminium Enclosure 268 mm, 168 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 127 mm, 125 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 166 mm, 166 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 166 mm, 166 mm
