RS PRO Grey Grey Lid Aluminium Enclosure, IP66, 60 mm x 166 mm x 166 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $118.50

View bulk pricing options

Subtotal (1 unit)*

$224.12

(exc. GST)

$246.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$224.12-
25 - 124$219.38$118.50
125 +$180.56$5,445.00

*price indicative

RS Stock No.:
243-3698
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium

External Height

60mm

Ventilated

No

External Width

166mm

External Length

166mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

No

Weight

1.3kg

Transparent Door

No

Gasket Material

Neoprene

COO (Country of Origin):
DE

RFI Shielded Boxes


This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.;The threaded screw bosses are provided insude for fitting types of boards to be fitted. ;An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits


Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening

Neoprene sealing gasket provides protection to IP66

Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)

Lid to box fixing screws and mounting holes are outside gasket area

Temperature range of -40 to +80°C

Body colour grey (RAL7032)

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

What is Supplied?


This enclosure comes complete with captive screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy