ROLEC Conform Series Grey Grey Lid Aluminium Enclosure, IP67, IP66, 67 mm x 179 mm x 84 mm
- RS Stock No.:
- 202-2046
- Mfr. Part No.:
- 110.083.101
- Brand:
- ROLEC
Subtotal (1 unit)*
$143.68
(exc. GST)
$158.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $143.68 |
*price indicative
- RS Stock No.:
- 202-2046
- Mfr. Part No.:
- 110.083.101
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 67mm | |
| External Length | 179mm | |
| External Width | 84mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Conform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 67mm | ||
External Length 179mm | ||
External Width 84mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Conform | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RFI Shielded Boxes
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.;The threaded screw bosses are provided insude for fitting types of boards to be fitted. ;An IP66 seal, ensures this enclosure is dust proof and weather resistant..
Features and Benefits
Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening
Neoprene sealing gasket provides protection to IP66
Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)
Lid to box fixing screws and mounting holes are outside gasket area
Temperature range of -40 to +80°C
Body colour grey (RAL7032)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with captive screws
- RS Stock No. 2022030
- Mfr. Part No. 110.082.101
Each
$105.33
- RS Stock No. 2022074
- Mfr. Part No. 110.123.101
Each
$247.40
- RS Stock No. 2022080
- Mfr. Part No. 110.162.101
Each
$303.92
- RS Stock No. 5095104
- Mfr. Part No. 191.170.000
Each
$362.50
Related links
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP66 67 mm 84 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 100 mm 166 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 60 mm 125.5 mm
- ROLEC Conform Series Grey Die Cast Aluminium Enclosure IP67 90 mm 125.5 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 179 mm, 84 mm
- OKW Conform Series Grey Die Cast Aluminium Enclosure 268 mm, 168 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 127 mm, 125 mm
- RS PRO Conform Series Grey Die Cast Aluminium Enclosure 127 mm, 125 mm











