RS PRO Grey Grey Lid Aluminium Enclosure, IP66, 90 mm x 127 mm x 125 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$174.16

(exc. GST)

$191.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$174.16-
5 +$143.3217%

*price indicative

RS Stock No.:
243-3682
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

Product Type

Enclosure

External Height

90mm

External Length

127mm

External Width

125mm

Ventilated

No

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

RS PRO

Weight

1.1kg

Standards/Approvals

No

Transparent Door

No

Gasket Material

Neoprene

COO (Country of Origin):
DE

RFI Shielded Boxes


This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact.;The threaded screw bosses are provided insude for fitting types of boards to be fitted. ;An IP66 seal, ensures this enclosure is dust proof and weather resistant..

Features and Benefits


Baked enamel heavy-duty boxes with overlapping tongue and groove to provide a high level of RFI screening

Neoprene sealing gasket provides protection to IP66

Internal mounts for PCBs, earth tags etc (supplied with copper plated screws)

Lid to box fixing screws and mounting holes are outside gasket area

Temperature range of -40 to +80°C

Body colour grey (RAL7032)

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

What is Supplied?


This enclosure comes complete with captive screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy