Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front, 285 mm 61.2 mm, 198 mm
- RS Stock No.:
- 200-5464
- Mfr. Part No.:
- 35110145.HMT1 BOP 10.1 PQ - 9005
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$75.47
(exc. GST)
$83.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.47 | - |
| 10 - 24 | $74.00 | $14.70 |
| 25 + | $72.01 | $86.50 |
*price indicative
- RS Stock No.:
- 200-5464
- Mfr. Part No.:
- 35110145.HMT1 BOP 10.1 PQ - 9005
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 285mm | |
| External Width | 198mm | |
| External Height | 61.2mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | BoPad | |
| IP Rating | IP65, IP40 | |
| Standards/Approvals | DIN ISO 16016 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 285mm | ||
External Width 198mm | ||
External Height 61.2mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series BoPad | ||
IP Rating IP65, IP40 | ||
Standards/Approvals DIN ISO 16016 | ||
- COO (Country of Origin):
- RO
The Bopla BoPad series desktop enclosures are electrical housing enclosures which are made of ABS material. The enclosures are designed for the integration of 7.0 and 10.1 touch screens / displays. It is upgradable to IP65 with design seal BOP_DI.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoLink Series Black ABS Enclosure 285 mm, 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoLink Series Grey ABS Enclosure IP40 46 mm 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
