CAMDENBOSS 1500 Series White Plastic Enclosure, IP40, 100 mm x 100 mm x 53.2 mm
- RS Stock No.:
- 198-4534
- Mfr. Part No.:
- CB1500-10SWH-KIT
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$30.65
(exc. GST)
$33.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.65 | - |
| 10 - 14 | $29.43 | 3% |
| 15 + | $28.30 | 7% |
*price indicative
- RS Stock No.:
- 198-4534
- Mfr. Part No.:
- CB1500-10SWH-KIT
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Plastic | |
| Product Type | Enclosure | |
| External Height | 100mm | |
| External Length | 100mm | |
| External Width | 53.2mm | |
| Ventilated | Yes | |
| IP Rating | IP40 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | 1500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Plastic | ||
Product Type Enclosure | ||
External Height 100mm | ||
External Length 100mm | ||
External Width 53.2mm | ||
Ventilated Yes | ||
IP Rating IP40 | ||
Colour White | ||
Hazardous Area Certification No | ||
Series 1500 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Camden Boss 1500 series universal smart enclosure kit widely used for electronic applications. It has 45 degree angle which allows the enclosure mounting on desk and walls. It is available in multi faceted design which can be used in a variety of orientations.
Lid panel secured by single screw for ease of assembly
Lid features a recess -ideal for touch pads, digital displays and overlays
Can be fitted to the corner of a room
Moulded in UL94-V0 ABS
Available in vented and unvented versions
Available in black, white or grey colour
- RS Stock No. 1984535
- Mfr. Part No. CB1500-10VBK-KIT
Each
$23.85
- RS Stock No. 1984538
- Mfr. Part No. CB1500-10SGY-KIT
Each
$23.36
- RS Stock No. 1618208
- Mfr. Part No. 06100000
Each
$55.08
- RS Stock No. 2532877
- Mfr. Part No. MB10-10-10
Each
$29.70
Related links
- CAMDENBOSS 1500 Series Black Plastic Enclosure 100 mm, 100 mm
- CAMDENBOSS 1500 Series Grey Plastic Enclosure 100 mm, 53.2 mm
- CAMDENBOSS 1500 Series Black Plastic Enclosure 100 mm, 100 mm
- CAMDENBOSS 1500 Series Grey Plastic Enclosure 100 mm, 100 mm
- Legrand Thalassa Series White Plastic Enclosure IK04 36 mm 80 mm
- Eaton Eaton Moeller Series White IP65 100 mm 100 mm
- Eaton Eaton Moeller Series White IP65 IK10 84 mm 100 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 100 mm











