Eaton Eaton Moeller Series White, Black Plastic General Purpose Enclosure, IP65, IK08, IK10, 84 mm x 181 mm x 100 mm
- RS Stock No.:
- 248-028
- Mfr. Part No.:
- 105861 CI-K2-P1-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$33.38
(exc. GST)
$36.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.38 |
*price indicative
- RS Stock No.:
- 248-028
- Mfr. Part No.:
- 105861 CI-K2-P1-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 84mm | |
| External Width | 100mm | |
| External Length | 181mm | |
| IP Rating | IP65 | |
| Colour | White, Black | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Eaton Moeller | |
| Internal Mount Type | PCB, DIN Rail | |
| Weight | 285g | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK08, IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 84mm | ||
External Width 100mm | ||
External Length 181mm | ||
IP Rating IP65 | ||
Colour White, Black | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Eaton Moeller | ||
Internal Mount Type PCB, DIN Rail | ||
Weight 285g | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK08, IK10 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is engineered specifically for optimal protection and functionality in electrical installations. This insulated enclosure provides a reliable solution for housing electrical components, ensuring safety and durability. Designed for surface mounting, it boasts a robust plastic construction capable of withstanding various environmental challenges. Its sleek profile allows for seamless integration into any setup, while its compliance with stringent product standards ensures peace of mind for panel builders. This enclosure not only meets mechanical and operational demands but also provides ample space for effective heat dissipation, enhancing the longevity of the housed components. With a focus on electromagnetic compatibility and corrosion resistance, this product is a prime choice for both professionals and enthusiasts seeking quality and reliability in electrical engineering.
Plastic construction ensures long-lasting durability
NEMA 12 and IP65 ratings offer excellent environmental protection
Designed for easy surface mounting to streamline installation
Compliance with rigorous product standards for enhanced safety
Provides ample space for efficient heat dissipation
Addresses electromagnetic compatibility for reliable performance
Corrosion-resistant design to withstand various conditions
Related links
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK08 181 mm, 100 mm
- Eaton Eaton Moeller Series Black IP65 100 mm 100 mm
- Eaton Eaton Moeller Series Grey IP65 145 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 145 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 IK10 145 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 84 mm 100 mm
- Eaton Eaton Moeller Series Black IP65 IK08 100 mm 100 mm
- Eaton Eaton Moeller Series White IP65 100 mm 100 mm
