Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm
- RS Stock No.:
- 197-4472
- Mfr. Part No.:
- 1551SGY
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save $1.43
View bulk pricing optionsSubtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.32 | - |
| 13 - 24 | $4.21 | $1.43 |
| 25 + | $4.07 | $6.25 |
*price indicative
- RS Stock No.:
- 197-4472
- Mfr. Part No.:
- 1551SGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Width | 50mm | |
| External Length | 50mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Weight | 18g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Width 50mm | ||
External Length 50mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Weight 18g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1551SGY enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551SGY has a lap joint construction which provides protection against access of dust and splashing water.
Made of ABS Plastic
IP Rating IP54
Grey colour
Related links
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 35 mm
