Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 20 mm x 50 mm x 50 mm
- RS Stock No.:
- 741-7402
- Mfr. Part No.:
- 1551RFLGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.44
(exc. GST)
$4.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $4.44 |
| 100 - 499 | $4.42 |
| 500 + | $4.37 |
*price indicative
- RS Stock No.:
- 741-7402
- Mfr. Part No.:
- 1551RFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Length | 50mm | |
| External Width | 50mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Number of Knockouts | 0 | |
| Weight | 20g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Length 50mm | ||
External Width 50mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Number of Knockouts 0 | ||
Weight 20g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1551 Series Enclosure, ABS, Grey - 1551RFLGY
This Hammond ABS enclosure in grey is a compact and durable solution for various electronic applications where protection from environmental factors is essential. With an IP54 rating, this enclosure ensures that your electronics are shielded from dust and splashing water. The flanged design makes it easy to install securely in your setup, providing a reliable housing for your components.
Features & Benefits
• Made from sturdy ABS material for durability
• Grey colour for a sleek appearance
• IP54 rating for protection against dust and water ingress
• Compact external dimensions of 50 x 50 x 20 mm for space-saving installations
• Flanged design for secure mounting
• Lightweight at only 20 g for easy handling
Applications
• Ideal for use in automation systems that require compact enclosures
• Suitable for electronics, electrical, and mechanical industries
• Perfect for housing small electronic components securely
• Used in applications where protection against dust and water is necessary
• Great for projects that require a reliable and durable enclosure
Can it be used outdoors?
Yes, the Hammond ABS enclosure with an IP54 rating is suitable for outdoor use, providing protection against dust and splashing water.
Is the enclosure suitable for flanged electronics applications?
Yes, the flanged design of the enclosure allows for secure mounting in various electronics setups, ensuring stability and reliability.
Related links
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Black ABS Enclosure 50 mm, 35 mm
