Inventronics IP20 2 Output LED Driver, 24.2V, 36 W DALI2 LED Driver

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$92.83

(exc. GST)

$102.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$92.83-
5 +$90.972%

*price indicative

RS Stock No.:
907-105
Mfr. Part No.:
IT-D0-36/220-240/24/2C-C-TW
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

24.2V

Product Type

LED Driver

Maximum Output Power

36W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

24.2V

Number of Outputs

2

Standards/Approvals

ENEC

Series

IT D0

Power Dissipation

5.1W

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.

Provides a nominal output voltage of 24.2 V with adjustable settings

Offers a comprehensive dimming range of 0-100% for flexible lighting solutions

Durable design ensures reliability with a lifespan of up to 50,000 hours

Compact dimensions and lightweight build facilitate easy installation

Includes automatic reversible overload and short-circuit protection for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy