RS PRO Black Black Lid Aluminium Heat Sink Case, IP40, 175 mm x 200 mm x 200 mm
- RS Stock No.:
- 188-1283
- Brand:
- RS PRO
Subtotal (1 unit)*
$190.94
(exc. GST)
$210.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.94 |
*price indicative
- RS Stock No.:
- 188-1283
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Sink Case | |
| Body Material | Aluminium | |
| External Height | 175mm | |
| External Length | 200mm | |
| External Width | 200mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Weight | 1.65kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Sink Case | ||
Body Material Aluminium | ||
External Height 175mm | ||
External Length 200mm | ||
External Width 200mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Weight 1.65kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
RS PRO Aluminium Heat Sink Enclosures
Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications.
These durable heat sink cases from RS PRO are manufactured from aluminum and feature extruded heavy duty side frames, providing excellent strength and high efficiency cooling of internal part and components. The heat sink enclosures are finished with a black powder coat offering a stylish and aesthetically pleasing finish that will compliment a wide range of applications.
These aluminum heat sink enclosures include the required fixings and accessories for a quick and easy assembly, offering an IP40 rating once complete.
Features and Benefits
• Manufactured from Aluminum for a durable and high quality enclosure
• Extruded heavy duty side frames offering effective cooling of internal parts and strength
• Available in a variety of sizes to suit a range of applications
• Quick and easy to assemble
• Stylish black powder coat finish for an aesthetically pleasing look
Standards and Materials:
• Conforms to IEC-60297-3
• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)
• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015
• All materials RoHS compliant.
Application
Heat sink cases are a type of enclosure used by professionals and hobbyists alike and are commonly used to house electrical parts and components, many of which can generate heat when in use. Heat sink enclosures can feature ventilated or extruded frames to regulate the internal temperature and allow heat to be transferred efficiently, preventing damage and breakdown of internal components.
Heat sink enclosures are used in a wide range of applications including:
• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This heat sink enclosures offers an IP40 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.
What is included?
RS PRO aluminum heat sink enclosures are supplied with all components required to assemble a full enclosure including:
x2 Extruded side frames
x1 Top cover
x1 Bottom cover
x1 Front panel
x1 Rear panel
x8 Screws
x5 Rubber feet
Can the enclosures be modified?
This range of RS PRO aluminum heat sink enclosures can be modified to incorporate a wide range of accessories such as handles and fans. Please not that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.
- RS Stock No. 1881279
Each
$140.52
- RS Stock No. 1881273
Each
$168.06
- RS Stock No. 1881289
Each
$192.06
- RS Stock No. 1881255
Each
$90.22
Related links
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 400 mm, 200 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 200 mm, 300 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 200 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 200 mm, 100 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 300 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 400 mm, 300 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 400 mm, 100 mm
- RS PRO EAB Series Black Extruded Aluminium Heat Sink Case 300 mm, 100 mm












