RS PRO Black Black Lid Aluminium Heat Sink Case, IP40, 219 mm x 200 mm x 200 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$192.06

(exc. GST)

$211.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 04 December 2026
  • Plus 12 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$192.06-
5 +$158.0617%

*price indicative

RS Stock No.:
188-1289
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium

Product Type

Heat Sink Case

External Height

219mm

External Width

200mm

External Length

200mm

IP Rating

IP40

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

RS PRO

Weight

2.05kg

Standards/Approvals

RoHS

COO (Country of Origin):
TH

RS PRO Aluminium Heat Sink Enclosures


Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications.

These durable heat sink cases from RS PRO are manufactured from aluminum and feature extruded heavy duty side frames, providing excellent strength and high efficiency cooling of internal part and components. The heat sink enclosures are finished with a black powder coat offering a stylish and aesthetically pleasing finish that will compliment a wide range of applications.

These aluminum heat sink enclosures include the required fixings and accessories for a quick and easy assembly, offering an IP40 rating once complete.

Features and Benefits


• Manufactured from Aluminum for a durable and high quality enclosure

• Extruded heavy duty side frames offering effective cooling of internal parts and strength

• Available in a variety of sizes to suit a range of applications

• Quick and easy to assemble

• Stylish black powder coat finish for an aesthetically pleasing look

Standards and Materials:


• Conforms to IEC-60297-3

• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)

• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015

• All materials RoHS compliant.

Application


Heat sink cases are a type of enclosure used by professionals and hobbyists alike and are commonly used to house electrical parts and components, many of which can generate heat when in use. Heat sink enclosures can feature ventilated or extruded frames to regulate the internal temperature and allow heat to be transferred efficiently, preventing damage and breakdown of internal components.

Heat sink enclosures are used in a wide range of applications including:

• Entertainment systems

• Computers

• Processors

• System Management

• Power systems

• Projectors

FAQs


What is the IP rating?


The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This heat sink enclosures offers an IP40 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.

What is included?


RS PRO aluminum heat sink enclosures are supplied with all components required to assemble a full enclosure including:

x2 Extruded side frames

x1 Top cover

x1 Bottom cover

x1 Front panel

x1 Rear panel

x8 Screws

x5 Rubber feet

Can the enclosures be modified?


This range of RS PRO aluminum heat sink enclosures can be modified to incorporate a wide range of accessories such as handles and fans. Please not that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy