Rose Polyester Standard Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 56.5 mm x 230 mm x
- RS Stock No.:
- 187-4543
- Mfr. Part No.:
- 020823060
- Brand:
- Rose
Get a bulk buy discount
Add 11 more to save $43.67
View bulk pricing optionsSubtotal (1 unit)*
$100.46
(exc. GST)
$110.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $100.46 | - |
| 11 - 25 | $96.49 | $43.67 |
| 26 + | $92.45 | $208.26 |
*price indicative
- RS Stock No.:
- 187-4543
- Mfr. Part No.:
- 020823060
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 56.5mm | |
| External Length | 230mm | |
| External Width | 75mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | UL, Maritime | |
| Series | Polyester Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 575g | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Chloroprene Rubber | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 56.5mm | ||
External Length 230mm | ||
External Width 75mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification UL, Maritime | ||
Series Polyester Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 575g | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Chloroprene Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ROSE Grey Glass Fibre-Reinforced Polyester Enclosure, 75mm Height, 230mm Width - Polyester Standard Series - 20823060
Need a robust storage solution for your sensitive electrical components? Turn to this enclosure from ROSE. It's fully insulated, so there's minimal chance of nearby electronic equipment interfering with its contents. Thanks to its IP66 rating, it's protected against dust and high-pressure water jets. A chloroprene seal provides additional protection against chemicals, oils and fats, making the enclosure suitable for use in food processing and chemical applications.
Features & Benefits
• Halogen-free to reduce the risk of toxic fumes in the event of a fire
• Suitable for mounting on a DIN rail or fixing plate for versatility
• Light weight of 555g to place minimal strain on your mounting surface
• Supplied with a lid and screws for protection against unauthorised access and tampering
• Compact dimensions of 75 (height) x 230 (width) x 56mm (depth) to store small components
Applications
• Food and beverage industry
• Mechanical engineering
• Textile industry
What's the operating temperature range of this enclosure?
This enclosure has a wide operating temperature range of -40°C to +90°C, so it's suitable for use in demanding environments.
Related links
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 320
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 122
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 160
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 75.5 mm
- Rose Polyester Standard Series Grey Graphite IP66
- Rose Polyester Standard Series Grey Graphite IP66
