Rose Polyester Standard Series Grey Grey Lid Glass Fibre Reinforced Polyester, Glass Fibre Reinforced Polyester

Get a bulk buy discount

Add 11 more to save $140.58

View bulk pricing options

Subtotal (1 unit)*

$319.43

(exc. GST)

$351.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$319.43-
11 - 25$306.65$140.58
26 +$293.88$664.30

*price indicative

RS Stock No.:
187-4587
Mfr. Part No.:
022526120
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester, Glass Fibre Reinforced Polyester

Product Type

Enclosure

External Height

121mm

External Width

250mm

External Length

255mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

Maritime, UL

Series

Polyester Standard

Number of Knockouts

0

Standards/Approvals

RoHS Compliant

Weight

2.7kg

Transparent Door

No

IK Rating

IK08

Gasket Material

Chloroprene

RoHS Status: Exempt

COO (Country of Origin):
DE

ROSE Glass Fibre-Reinforced Polyester Enclosure, 255mm Width, IP66 - Polyester Standard Series - 22526120


Safeguard your electrical components against impact, dust and moisture with this durable enclosure from ROSE. Its robust glass fibre-reinforced polyester body is resistant to up to 7 joules of impact, making it a good choice for use in harsh environments. This material is also resistant to acids, oils and fats, so you can use it in the food and chemical processing industries. The enclosure is fully insulated, helping to protect you from electric shock.

Features & Benefits


• External dimensions of 250 (height) x 255 (width) x 121mm (depth) provide ample space to store components

• Wide operating temperature range of -40°C to +100°C for use in cold and hot conditions

• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets

• UL 94 V-0 rating means burning stops within 10 seconds for safety in the event of a fire

Applications


• Food production and packaging industry

• Gas plants

How do I mount this enclosure?


This enclosure has multiple mounting options to suit your needs. You can either mount it on a DIN rail or a mounting plate for flexible installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy