MEAN WELL DDR-240 DC-DC Converter, 48V dc/ 5A Output, 16.8 → 33.6 V dc Input, 240W, DIN Rail Mount, +70°C Max
- RS Stock No.:
- 179-2847
- Distrelec Article No.:
- 303-07-823
- Mfr. Part No.:
- DDR-240B-48
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$190.82
(exc. GST)
$209.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 28 January 2026
- Plus 7 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $190.82 |
| 5 - 9 | $181.28 |
| 10 - 24 | $172.21 |
| 25 - 124 | $163.61 |
| 125 + | $155.42 |
*price indicative
- RS Stock No.:
- 179-2847
- Distrelec Article No.:
- 303-07-823
- Mfr. Part No.:
- DDR-240B-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V dc | |
| Input Voltage Range | 16.8 → 33.6 V dc | |
| Power Rating | 240W | |
| Input Voltage Nominal | 16.8 → 33.6 V dc | |
| Output Current | 5A | |
| Mounting Type | DIN Rail Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 4kV dc | |
| Width | 125.2mm | |
| Depth | 113.5mm | |
| Length | 40mm | |
| Series | DDR-240 | |
| Railway Approved | Yes | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Standards Met | CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373 | |
| Efficiency | 90% | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V dc | ||
Input Voltage Range 16.8 → 33.6 V dc | ||
Power Rating 240W | ||
Input Voltage Nominal 16.8 → 33.6 V dc | ||
Output Current 5A | ||
Mounting Type DIN Rail Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 4kV dc | ||
Width 125.2mm | ||
Depth 113.5mm | ||
Length 40mm | ||
Series DDR-240 | ||
Railway Approved Yes | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Standards Met CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373 | ||
Efficiency 90% | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
DDR-240 series is a Din Rail type DC-DC Converter with main features including DIN rail type easy installation.ultra slim width (40 mm) 2,1 wide input voltage ,fanless design ,-40∼+70 degree celsius wide operating temperture,4KVdc i/0 isolation 150% peak load current sharing ,DC OK adjustable output voltage and full protective function.this series of models has various input options :16.8∼33.6V/33.6∼67.2V/67.2∼154V and two output options.24V/48V and can be used for industrial & railway control,security control,communication system and other fields.
2:1 wide input range
-40∼+80 degree C wide working temperature
150% peak load capability
current sharing up to 960W(3+1)
DC output adjustable
cooling by free air conversion
can be installed on DIN rail TS-35/7.5 or 15
protection:short circuit/overload/over voltage/over temp/input reverse polarity/input under volt protection
4kVdc i/o isolation
DC OK relay Contact
remove ON-OFF control
-40∼+80 degree C wide working temperature
150% peak load capability
current sharing up to 960W(3+1)
DC output adjustable
cooling by free air conversion
can be installed on DIN rail TS-35/7.5 or 15
protection:short circuit/overload/over voltage/over temp/input reverse polarity/input under volt protection
4kVdc i/o isolation
DC OK relay Contact
remove ON-OFF control
Note
Available on EPLAN.
Related links
- MEAN WELL DDR-240 DC-DC Converter 16.8 → 33.6 V dc Input DIN Rail Mount, +70°C Max
- MEAN WELL DDR-240 DC-DC Converter 33.6 → 67.2 V dc Input DIN Rail Mount, +70°C Max
- MEAN WELL DDR-120 DC-DC Converter 16.8 → 33.6 V dc Input DIN Rail Mount, +70°C Max
- MEAN WELL DDR-240 DC-DC Converter 67.2 → 154 V dc Input DIN Rail Mount, +70°C Max
- MEAN WELL DDR-120 DC-DC Converter 16.8 → 33.6 V dc Input DIN Rail Mount, +70°C Max
- MEAN WELL DDR-120 DC-DC Converter 16.8 → 33.6 V dc Input DIN Rail Mount, +70°C Max
- MEAN WELL DDR-240 DC-DC Converter 33.6 → 67.2 V dc Input DIN Rail Mount, +70°C Max
- Phoenix Contact QUINT-PS/24DC/48DC/5 DC-DC Converter 18 → 32 V dc Input DIN Rail
