RS PRO Black Black Lid ABS Enclosure, IP65, IK07, 72.3 mm x 198.1 mm x 144.7 mm
- RS Stock No.:
- 186-2250
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$29.81
(exc. GST)
$32.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.81 | - |
| 5 + | $24.55 | 17% |
*price indicative
- RS Stock No.:
- 186-2250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 72.3mm | |
| External Width | 144.7mm | |
| External Length | 198.1mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 72.3mm | ||
External Width 144.7mm | ||
External Length 198.1mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetically Sealed Enclosure
This hermetically sealed enclosure from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for mounting to flat surfaces in a variety of environments that require a hermetic enclosure for electronic components. This cost-effective RS PRO enclosure is also supplied with a silicone gasket for an airtight hermetic seal and screws for a quick and easy installation.
The enclosure is made with a durable ABS plastic that protects the internal components from dust and moisture. An IP65 rating provides protection against liquids and solid objects, whilst an IK07 rating ensures protection against mechanical impacts.
Features and Benefits
• Made with a durable ABS plastic
• Durable, hermetic and chemical resistant casing to protect electrical parts and components
• Freedom of choice with the internal layout of PCBs, wires and more
• Stylish black design
• Supplied with screws for easy installation and a hermetic silicone gasket for protection
• Quick and easy to install
• Compatible with a wide range of applications and environments
• Lid with recess for electronic keypads and overlays
• IP65 and IK07 protection
Common Applications
These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:
• Switches
• Sensors
• Lighting
• Key pads
What is a hermetically sealed enclosure?
A hermetically sealed enclosure provides the perfect protection from dust and moisture of internal electrical components and devices in a range of applications. This form of hermetic enclosure is ideal for when space is limited or restricted and allows PCB (printed circuit boards) and other standard electronic components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Hermetic enclosures are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.
How to mount a hermetically sealed enclosure
ABS hermetically sealed enclosures can easily be mounted to a variety of surfaces via a screw or hook, providing quick installation and deinstallation making them a very versatile enclosure that is perfect for protecting electrical devices and components.
What is ABS?
ABS or Acrylonitrile Butadiene Styrene is a type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material.
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Are hermetic enclosures available in other materials?
Depending on the application required, hermetic enclosures are manufactured in a variety of materials such as metal, ABS plastic and polycarbonate.
- RS Stock No. 1920764
Each
$4.53
- RS Stock No. 1862249
Each
$19.39
- RS Stock No. 1920746
Each
$11.48
- RS Stock No. 1920765
Each
$10.56
Related links
- RS PRO Grey ABS Enclosure IK07 72.3 mm 144.7 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm
- RS PRO Black ABS Enclosure IK07 52.6 mm 144.6 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Fibox Grey ABS Enclosure IK07 134 mm 160 mm
- RS PRO Grey ABS Enclosure IK07 60 mm 149.9 mm












