Sifam 17 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/07/DRN170 006 BLACK

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.62

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.724$8.62-
25 - 45$1.45$7.2515%
50 - 245$1.284$6.4225%
250 +$1.032$5.1640%

*price indicative

RS Stock No.:
252-7020
Mfr. Part No.:
3/07/DRN170 006 BLACK
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Shaft Size

6mm

Product Type

Potentiometer Knob

Shaft Type

D Shaped

Knob Diameter

17 mm

Knob Height

16.4mm

Indicator Colour

Green

Colour

Black

For Use With

Encoder

Standards/Approvals

No

Material

Polypropylene, Thermoplastic Elastomer

COO (Country of Origin):
CN
The Sifam Instruments 17mm soft feel encoder knob "D" shaft. The pointer continues over to the top centre of the knob body. The top of the knob is colour co-ordinated with the pointer.

Competitively priced for reduced material cost

Smooth precision feel for demanding applications

Hard or soft touch finishes available

Suitable for 6 mm D or 6mm splined shafts

Aimed at style and cost conscious equipment manufactures

Illuminated and non-il

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy