Get a bulk buy discount
Add 15 more to save $8.85
View bulk pricing optionsSubtotal (1 unit)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 107 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $11.98 | - |
| 15 - 74 | $11.39 | $8.85 |
| 75 + | $10.82 | $87.00 |
*price indicative
- RS Stock No.:
- 153-3686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Width | 70mm | |
| External Length | 105mm | |
| IP Rating | IP40 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Weight | 83g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Width 70mm | ||
External Length 105mm | ||
IP Rating IP40 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals No | ||
Weight 83g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- JP
RS PRO White ABS Enclosure, 105 mm x 70 mm x 50 mm
You can use this RS PRO enclosure to house your electrical circuitry and other equipment. It has a simple construction, composed of a lid and a base and it includes self-tapping screws for a quick installation.
The enclosure is designed to suit a variety of demanding environments, with its durable ABS (acrylonitrile butadiene styrene) material. This offers an excellent level of flame retardance. As a result, it has a UL94-V0 certification that means that it will burn for no more than 30 seconds when exposed to a naked flame. It also has a broad operating temperature range, functioning effectively between -10°C to +60°C.
This product's Ingress Protection rating of IP66 indicates that it will protect its contents from contact with tools and small wires. It's ideal for wireless communication devices, measuring instruments, medical equipment, and other essential electronics.
Features and Benefits
• ABS body material
• External height of 50 mm
• External length of 105 mm
• External width of 70 mm
• White lid colour
• Minimum operating temperature of -10°C
• Maximum operating temperature of +60°C
Related links
- Takachi Electric Industrial TWN Series White ABS Enclosure 70 mm, 105 mm
- RS PRO 82 Series Black ABS Enclosure 105 mm, 70 mm
- RS PRO NUB Series White ABS Enclosure Flanged 50 mm 70 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 105 mm, 70 mm
- RS PRO 82 Series White ABS Enclosure 90 mm, 45 mm
- RS PRO 82 Series White ABS Enclosure 170 mm, 85.5 mm
- RS PRO 82 Series White ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial TWN Series White ABS Enclosure 70 mm, 105 mm
