RS PRO White White Lid ABS Enclosure, IP40, 25 mm x 90 mm x 45 mm
- RS Stock No.:
- 153-3673
- Distrelec Article No.:
- 304-05-300
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $2.55
View bulk pricing optionsSubtotal (1 unit)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 78 unit(s) shipping from 09 December 2026
- Plus 150 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $12.54 | - |
| 15 - 74 | $12.37 | $2.55 |
| 75 + | $10.17 | $177.75 |
*price indicative
- RS Stock No.:
- 153-3673
- Distrelec Article No.:
- 304-05-300
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 45mm | |
| External Length | 90mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Weight | 35g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 45mm | ||
External Length 90mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Weight 35g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- JP
Multi-purpose ABS cases, designed for a broad range of applications
Universal plastic enclosure with screw fastening
Available in 23 sizes in two colours: white & black
Suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc
Black enclosures UL94-HB
White enclosures UL94-V0 (Sizes 1-7 UL94-V1)
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure 90 mm, 45 mm
- RS PRO 82 Series White ABS Enclosure 125 mm, 125 mm
- RS PRO 82 Series Black ABS Enclosure 125 mm, 125 mm
- RS PRO NUB Series White ABS Enclosure Flanged 27 mm 45 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 85 mm, 125 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 190 mm, 125 mm
- RS PRO 82 Series White ABS Enclosure 105 mm, 70 mm
