RS PRO Silver Silver Lid Aluminium Enclosure, IP54, 30 mm x 111 mm x 60 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.86

(exc. GST)

$25.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$22.86
4 - 19$22.40
20 +$18.43

*price indicative

RS Stock No.:
146-5290
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium

External Height

30mm

External Length

111mm

External Width

60mm

IP Rating

IP54

Lid Colour

Silver

Colour

Silver

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Multi Purpose, Die Cast Aluminium Enclosure


Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.

Features and benefits


• Available in a range of sizes to suit numerous applications

• Robust, lightweight and easy to machine

• Durable die cast aluminium design, offering high resistance to corrosion

• Versatile enclosure that can be used in a range of environments

• Electrically conducting

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Music industry (pedals and foot switches)

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

Can this enclosure be used outside?


The RS PRO aluminium die cast enclosures are ideal for general purpose use either indoor or outdoor, with excellent weathering resistance.

What is included?


Aluminium die cast enclosure with matching lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy