eldoLED Flanged DRYverbox Series Silver Black Lid Plastic, Aluminium Enclosure, IP66, 61 mm x 200.5 mm x 103.5 mm
- RS Stock No.:
- 144-2801
- Mfr. Part No.:
- DRY050S1
- Brand:
- eldoLED
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$160.92
(exc. GST)
$177.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $160.92 | - |
| 3 - 5 | $156.08 | 3% |
| 6 - 11 | $151.25 | 6% |
| 12 - 14 | $148.05 | 7% |
| 15 + | $144.85 | 9% |
*price indicative
- RS Stock No.:
- 144-2801
- Mfr. Part No.:
- DRY050S1
- Brand:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Body Material | Plastic, Aluminium | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Length | 200.5mm | |
| External Width | 103.5mm | |
| IP Rating | IP66 | |
| Lid Colour | Black | |
| Colour | Silver | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | DRYverbox | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Body Material Plastic, Aluminium | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Length 200.5mm | ||
External Width 103.5mm | ||
IP Rating IP66 | ||
Lid Colour Black | ||
Colour Silver | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series DRYverbox | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
IP66 certified enclosure
No limitations for the location of the LED driver caused by IP rating(s)
Prevent unauthorized access to the LED driver
Adaptable: glands, connectors
Environmental protection for drivers
Mechanical protection for drivers
Configure to meet project's needs
DRYverbox 50/S is an enclosure system which allows you to easily configure eldoLED 50W /S LED drivers to meet the exact needs of your (outdoor) lighting applications and projects in architectural, commercial and industrial lighting.
DRYverbox IP66 Enclosures
DRYverbox is an enclosure system which allows the easy configuration of standard LED drivers to meet the exact needs of applications and projects. DRYverbox is ideal for a wide range of lighting applications in architectural, commercial and industrial lighting and is also useful as a 'gear box' for general electronics.
DRYverbox is available to fit EldoLED drivers: SOLO 560/S,561/S, DUAL 560/S, POWER 561/S, SOLO 1060/s,1061/s, DUAL 1060/s, POWER 106/s and LINEAR LIN100S1.
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 103.5 mm OD
- RS PRO 2000 Series Grey ABS Enclosure 210 mm, 112 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 191 mm, 110 mm
- RS PRO 2000 Series Black ABS Enclosure 210 mm, 112 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 112 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 192 mm, 112 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 192 mm, 112 mm
- Hammond 1590 Series Black IP65 Flanged 61 mm 80 mm
