Takachi Electric Industrial WP Series Grey Grey Lid Acrylonitrile Atyrene Acrylate Enclosure, IP67, 25 mm x 100 mm x 100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.26

(exc. GST)

$42.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$38.26
2 - 4$38.01
5 +$37.59

*price indicative

RS Stock No.:
132-5359
Mfr. Part No.:
WP10-10-3G
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Acrylonitrile Atyrene Acrylate

External Height

25mm

External Length

100mm

External Width

100mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

WP

Weight

96g

Standards/Approvals

RoHS Compliant

Transparent Door

No

Gasket Material

Silicon

COO (Country of Origin):
CN

Takachi WP Series Low Profile Cases


The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.

The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.

Features and Benefits


Wall mount holes behind hinged caps for superior aesthetic finish

Available in 7 sizes

IP67 protection rating

Operating temperature -10°C to +60°C

Applications


The WP low profile cases are ideal for tracking/monitoring in harsh environments.

Note

Rubber feet and pole mounting kit are available separately.

Supplied with

Lid, base, gasket and fixing screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy