OKW Robust Box Series Grey ABS Enclosure, IP66, Grey Lid, 200 x 120 x 60mm
- RS Stock No.:
- 119-4954
- Mfr. Part No.:
- C2012201
- Brand:
- OKW
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.27
(exc. GST)
$126.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $115.27 |
- RS Stock No.:
- 119-4954
- Mfr. Part No.:
- C2012201
- Brand:
- OKW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reverse Mountable
Two-part cases designed to be reverse mounted if required
Cover fixings outside sealed area with clip on cover trims
Captive rustproof screws
Internal pillars for mounting PCBs, DIN rails etc
1mm recessed area in cover allows the mounting of aluminium front panels or membrane keypads
Cover fixings outside sealed area with clip on cover trims
Captive rustproof screws
Internal pillars for mounting PCBs, DIN rails etc
1mm recessed area in cover allows the mounting of aluminium front panels or membrane keypads
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 200 mm |
External Height | 60 mm |
External Width | 120 mm |
External Dimensions | 200 x 120 x 60mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | Robust-Box |
Related links
- OKW Robust Box Series Grey ABS Enclosure, IP66, Grey Lid, 120 x 80 x 60mm
- OKW Robust Box Series Grey Polycarbonate Enclosure, IP66, Grey...
- OKW Robust Box Series Grey ABS Enclosure, IP66, Grey Lid, 160 x 160 x 60mm
- OKW Robust Box Series Grey ABS Enclosure, IP66, Grey Lid, 240 x 160 x 60mm
- OKW Robust Box Series Grey Polycarbonate Enclosure, IP66, Grey...
- OKW StarCASE Series Grey ABS Enclosure, IP66, Grey Lid, 200 x 110 x 60mm
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...
- Bopla Euromas Series Light Grey ABS Enclosure, IP66, Light Grey...