OKW Robust-Box Series Grey Grey Lid Polycarbonate Enclosure, IP66, 90 mm x 240 mm x 120 mm

This image is representative of the product range

Subtotal (1 unit)*

$193.04

(exc. GST)

$212.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.04

*price indicative

RS Stock No.:
104-2702
Mfr. Part No.:
C2112242
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Enclosure

Body Material

Polycarbonate

External Height

90mm

External Width

120mm

External Length

240mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

Robust-Box

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Robust-box enclosures


Range of polycarbonate enclosures.

Screw covers supplied with the enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy