OKW Robust-Box Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 160 mm x 160 mm
- RS Stock No.:
- 802-525
- Mfr. Part No.:
- C2016161
- Brand:
- OKW
Subtotal (1 unit)*
$132.43
(exc. GST)
$145.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.43 |
*price indicative
- RS Stock No.:
- 802-525
- Mfr. Part No.:
- C2016161
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 160mm | |
| External Length | 160mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Robust-Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 160mm | ||
External Length 160mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Robust-Box | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Reverse Mountable
Two-part cases designed to be reverse mounted if required
Cover fixings outside sealed area with clip on cover trims
Captive rustproof screws
Internal pillars for mounting PCBs, DIN rails etc
1mm recessed area in cover allows the mounting of aluminium front panels or membrane keypads
Related links
- OKW Robust-Box Series Grey ABS Enclosure 240 mm, 160 mm
- OKW Robust-Box Series Grey ABS Enclosure 200 mm, 120 mm
- OKW Robust-Box Series Grey ABS Enclosure 120 mm, 80 mm
- OKW Robust-Box Series Grey Polycarbonate Enclosure 240 mm, 120 mm
- OKW Robust-Box Series Grey Polycarbonate Enclosure 200 mm, 120 mm
- OKW StarCASE Series Grey ABS Enclosure 160 mm, 130 mm
- Bopla Euromas Series Light Grey ABS Enclosure 160 mm, 80 mm
- OKW StarCASE Series Grey ABS Enclosure 160 mm, 90 mm
